SA10-11YWA | |
---|---|
DigiKey Part Number | SA10-11YWA-ND |
Manufacturer | |
Manufacturer Product Number | SA10-11YWA |
Description | DISPLAY 7SEG 1.02" SGL YLW 14DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 4.2V 20mA 1.295" H x 0.886" W x 0.335" D (32.90mm x 22.50mm x 8.50mm) 14-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | SA10-11YWA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 1.295" H x 0.886" W x 0.335" D (32.90mm x 22.50mm x 8.50mm) | |
Digit/Alpha Size | 1.02" (26.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 4.2V | |
Current - Test | 20mA | |
Millicandela Rating | 23mcd | |
Wavelength - Peak | 590nm | |
Power Dissipation (Max) | 150mW | |
Package / Case | 14-DIP (0.600", 15.24mm) | |
Base Product Number |