PSC05-11YWA | |
---|---|
DigiKey Part Number | PSC05-11YWA-ND |
Manufacturer | |
Manufacturer Product Number | PSC05-11YWA |
Description | DISPLAY 16SEG 0.5" SGL YLW 18DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 16-Segment, Alphanumeric 1 Character Common Cathode 2.1V 20mA 0.984" H x 0.630" W x 0.374" D (25.00mm x 16.00mm x 9.50mm) 18-DIP (0.500", 12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | PSC05-11YWA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.984" H x 0.630" W x 0.374" D (25.00mm x 16.00mm x 9.50mm) | |
Digit/Alpha Size | 0.50" (12.70mm) | |
Display Type | 16-Segment, Alphanumeric | |
Common Pin | Common Cathode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 4.8mcd | |
Wavelength - Peak | 590nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 18-DIP (0.500", 12.70mm) | |
Base Product Number |