KB2755SYKW | |
---|---|
DigiKey Part Number | KB2755SYKW-ND |
Manufacturer | |
Manufacturer Product Number | KB2755SYKW |
Description | LED LGT BAR 8.89MM SQ YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Yellow Diffused, White 2V 175mA Square with Flat Top 8.89mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KB2755SYKW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 590nm | |
Configuration | Bar - Single, DIP | |
Current | 175mA | |
Millicandela Rating | 270mcd | |
Viewing Angle | - | |
Lens Type | Diffused, White | |
Lens Style | Square with Flat Top | |
Lens Size | 8.89mm | |
Voltage Rating | 2V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
50 | ¥10.51780 | ¥525.89 |
100 | ¥7.78370 | ¥778.37 |
500 | ¥7.15224 | ¥3,576.12 |
1,000 | ¥5.89015 | ¥5,890.15 |
2,000 | ¥5.59563 | ¥11,191.26 |
5,000 | ¥5.46943 | ¥27,347.15 |
10,000 | ¥5.34321 | ¥53,432.10 |