DF3CGKD | |
---|---|
DigiKey Part Number | DF3CGKD-ND |
Manufacturer | |
Manufacturer Product Number | DF3CGKD |
Description | LED LGT BAR 19.9X6.8MM GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Green Diffused, Tinted 2.1V 150mA Rectangle with Flat Top 19.90mm x 6.80mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DF3CGKD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 574nm | |
Configuration | Bar - Single, DIP | |
Current | 150mA | |
Millicandela Rating | 94mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 19.90mm x 6.80mm | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
25 | ¥17.57720 | ¥439.43 |
100 | ¥13.52630 | ¥1,352.63 |
500 | ¥12.22678 | ¥6,113.39 |
1,000 | ¥10.50742 | ¥10,507.42 |
2,000 | ¥9.93427 | ¥19,868.54 |
5,000 | ¥9.70502 | ¥48,525.10 |