DA56-11SYKWA | |
---|---|
DigiKey Part Number | DA56-11SYKWA-ND |
Manufacturer | |
Manufacturer Product Number | DA56-11SYKWA |
Description | DISPLAY 7SEG 0.56" DBL YLW 18DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 2 Character Common Anode 2V 20mA 0.984" H x 0.750" W x 0.268" D (25.00mm x 19.05mm x 6.80mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | DA56-11SYKWA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.984" H x 0.750" W x 0.268" D (25.00mm x 19.05mm x 6.80mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 130mcd | |
Wavelength - Peak | 590nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 18-DIP (0.600", 15.24mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.31000 | ¥28.31 |
20 | ¥19.99500 | ¥399.90 |
100 | ¥16.37840 | ¥1,637.84 |
500 | ¥13.80716 | ¥6,903.58 |
1,000 | ¥12.66443 | ¥12,664.43 |
2,000 | ¥12.14072 | ¥24,281.44 |
5,000 | ¥11.90266 | ¥59,513.30 |