DA08-11SURKWA | |
---|---|
DigiKey Part Number | DA08-11SURKWA-ND |
Manufacturer | |
Manufacturer Product Number | DA08-11SURKWA |
Description | DISPLAY 7-SEG 0.8" DBL RED 18DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 1.95V 20mA 1.400" H x 1.010" W x 0.394" D (35.80mm x 25.85mm x 10.00mm) 18-DIP (0.866", 22.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DA08-11SURKWA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 1.400" H x 1.010" W x 0.394" D (35.80mm x 25.85mm x 10.00mm) | |
Digit/Alpha Size | 0.80" (20.32mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Millicandela Rating | 75mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 18-DIP (0.866", 22.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.31000 | ¥49.31 |
14 | ¥34.83643 | ¥487.71 |
112 | ¥28.53223 | ¥3,195.61 |
504 | ¥24.05337 | ¥12,122.90 |
1,008 | ¥22.06285 | ¥22,239.35 |
2,002 | ¥21.15045 | ¥42,343.20 |