APT3216SECK/J4-PRV | |
---|---|
DigiKey Part Number | 754-1797-2-ND - Tape & Reel (TR) 754-1797-1-ND - Cut Tape (CT) 754-1797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT3216SECK/J4-PRV |
Description | LED ORANGE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT3216SECK/J4-PRV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥2.64400 | ¥26.44 |
100 | ¥1.52080 | ¥152.08 |
1,000 | ¥1.19003 | ¥1,190.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.09083 | ¥2,181.66 |
6,000 | ¥0.99167 | ¥5,950.02 |
10,000 | ¥0.92555 | ¥9,255.50 |
50,000 | ¥0.85944 | ¥42,972.00 |
100,000 | ¥0.82639 | ¥82,639.00 |