APT2012SECK/J4-PRV | |
---|---|
DigiKey Part Number | 754-1792-2-ND - Tape & Reel (TR) 754-1792-1-ND - Cut Tape (CT) 754-1792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT2012SECK/J4-PRV |
Description | LED ORANGE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT2012SECK/J4-PRV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥3.12800 | ¥31.28 |
100 | ¥1.79720 | ¥179.72 |
1,000 | ¥1.40644 | ¥1,406.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.28921 | ¥2,578.42 |
6,000 | ¥1.17202 | ¥7,032.12 |
10,000 | ¥1.09389 | ¥10,938.90 |
50,000 | ¥1.01575 | ¥50,787.50 |