APFA2507B2R2C | |
---|---|
DigiKey Part Number | 754-APFA2507B2R2CTR-ND - Tape & Reel (TR) 754-APFA2507B2R2CCT-ND - Cut Tape (CT) 754-APFA2507B2R2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APFA2507B2R2C |
Description | LED BLUE/RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 465nm Blue, 630nm Red LED Indication - Discrete 3.3V Blue, 2.5V Red 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.10mm x 0.70mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Blue, 2.5V Red | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm Blue, 645nm Red | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 1.10mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥5.17700 | ¥51.77 |
100 | ¥3.39370 | ¥339.37 |
1,000 | ¥2.67890 | ¥2,678.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.21032 | ¥6,630.96 |