APED3528SYCK-F01 | |
---|---|
DigiKey Part Number | 754-APED3528SYCK-F01TR-ND - Tape & Reel (TR) 754-APED3528SYCK-F01CT-ND - Cut Tape (CT) 754-APED3528SYCK-F01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APED3528SYCK-F01 |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APED3528SYCK-F01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 3.20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥2.81400 | ¥28.14 |
100 | ¥1.61950 | ¥161.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.61932 | ¥809.66 |
1,000 | ¥1.26736 | ¥1,267.36 |
2,500 | ¥1.16171 | ¥2,904.28 |
5,000 | ¥1.05611 | ¥5,280.55 |
12,500 | ¥0.98570 | ¥12,321.25 |
25,000 | ¥0.95050 | ¥23,762.50 |
50,000 | ¥0.91529 | ¥45,764.50 |