APBD3224LVBDSYKJ3C | |
---|---|
DigiKey Part Number | 754-APBD3224LVBDSYKJ3CTR-ND - Tape & Reel (TR) 754-APBD3224LVBDSYKJ3CCT-ND - Cut Tape (CT) 754-APBD3224LVBDSYKJ3CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APBD3224LVBDSYKJ3C |
Description | LED BLUE/YLW CLEAR 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue, Yellow 470nm Blue, 590nm Yellow LED Indication - Discrete 2.7V Blue, 1.9V Yellow 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APBD3224LVBDSYKJ3C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.7V Blue, 1.9V Yellow | |
Current - Test | 2mA Blue, 2mA Yellow | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm Blue, 590nm Yellow | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.50mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥4.60800 | ¥46.08 |
100 | ¥3.01790 | ¥301.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.38267 | ¥3,574.01 |
3,000 | ¥2.22383 | ¥6,671.49 |
7,500 | ¥2.14441 | ¥16,083.08 |
10,500 | ¥2.11264 | ¥22,182.72 |
37,500 | ¥2.06499 | ¥77,437.12 |