APB2012QBDCGKC | |
---|---|
DigiKey Part Number | 754-1845-2-ND - Tape & Reel (TR) 754-1845-1-ND - Cut Tape (CT) 754-1845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APB2012QBDCGKC |
Description | LED BLUE/GREEN CLEAR CHIP SMD |
Customer Reference | |
Detailed Description | Blue, Green 465nm Blue, 570nm Green LED Indication - Discrete 3.3V Blue, 2.1V Green 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Bidirectional | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Blue, 2.1V Green | |
Current - Test | 20mA Blue, 20mA Green | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm Blue, 574nm Green | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.10mm |