AM2520SYCK09 | |
---|---|
DigiKey Part Number | 754-AM2520SYCK09TR-ND - Tape & Reel (TR) 754-AM2520SYCK09CT-ND - Cut Tape (CT) 754-AM2520SYCK09DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2520SYCK09 |
Description | LED YELLOW CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | AM2520SYCK09 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, Z-Bend | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 2.00mm W | |
Height (Max) | 2.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.87000 | ¥5.87 |
10 | ¥3.49400 | ¥34.94 |
100 | ¥2.28940 | ¥228.94 |
500 | ¥1.81636 | ¥908.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.67117 | ¥1,671.17 |
2,000 | ¥1.55232 | ¥3,104.64 |
3,000 | ¥1.49298 | ¥4,478.94 |
5,000 | ¥1.42742 | ¥7,137.10 |
7,000 | ¥1.38920 | ¥9,724.40 |
10,000 | ¥1.35250 | ¥13,525.00 |
25,000 | ¥1.27374 | ¥31,843.50 |
50,000 | ¥1.22646 | ¥61,323.00 |