ACDC03-41SURKWA-F01 | |
---|---|
DigiKey Part Number | 754-ACDC03-41SURKWA-F01TR-ND - Tape & Reel (TR) 754-ACDC03-41SURKWA-F01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ACDC03-41SURKWA-F01 |
Description | DISPLAY 7-SEG 0.3" DBL RED 20SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 1.95V 20mA 0.394" H x 0.583" W x 0.148" D (10.00mm x 14.80mm x 3.75mm) 20-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACDC03-41SURKWA-F01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.394" H x 0.583" W x 0.148" D (10.00mm x 14.80mm x 3.75mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Millicandela Rating | 27mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 20-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.97000 | ¥44.97 |
10 | ¥31.80300 | ¥318.03 |
100 | ¥26.05110 | ¥2,605.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥26.05140 | ¥7,815.42 |
600 | ¥21.96190 | ¥13,177.14 |
900 | ¥21.20459 | ¥19,084.13 |
1,500 | ¥20.14431 | ¥30,216.47 |
2,100 | ¥19.31128 | ¥40,553.69 |