AA3528SGS | |
---|---|
DigiKey Part Number | 754-1538-2-ND - Tape & Reel (TR) 754-1538-1-ND - Cut Tape (CT) 754-1538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528SGS |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | AA3528SGS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.36300 | ¥23.63 |
100 | ¥1.57870 | ¥157.87 |
500 | ¥1.09224 | ¥546.12 |
1,000 | ¥0.91014 | ¥910.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.81914 | ¥1,638.28 |
6,000 | ¥0.77363 | ¥4,641.78 |
10,000 | ¥0.70536 | ¥7,053.60 |
50,000 | ¥0.60524 | ¥30,262.00 |
100,000 | ¥0.58021 | ¥58,021.00 |