AA3527AZGS-30MAV | |
---|---|
DigiKey Part Number | 754-1837-2-ND - Tape & Reel (TR) 754-1837-1-ND - Cut Tape (CT) 754-1837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3527AZGS-30MAV |
Description | LED GREEN CLEAR 4SMD |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 4-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | AA3527AZGS-30MAV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 1.90mm | |
Base Product Number |