RD1-4020 | |
---|---|
DigiKey Part Number | RD1-4020-ND |
Manufacturer | |
Manufacturer Product Number | RD1-4020 |
Description | EVB DISPLAYPORT TO DVI |
Customer Reference | |
Detailed Description | STDP4020 Video Processing Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Video | |
Function | Video Processing | |
Embedded | - | |
Utilized IC / Part | STDP4020 | |
Primary Attributes | DisplayPort to LVDS or RGB (LVTTL) | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |