OESL-75-1-7 | |
---|---|
DigiKey Part Number | 226-2118-ND |
Manufacturer | |
Manufacturer Product Number | OESL-75-1-7 |
Description | KNOB KNURLED W/SKRT 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Line on Top Metal Clear Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Diamond | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.750" (19.05mm), 1.000" (25.40mm) Skirt | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top | |
Material | Metal | |
Color | Clear Gloss | |
Features | 6-32 Set Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.94000 | ¥130.94 |
20 | ¥116.41500 | ¥2,328.30 |
60 | ¥96.04167 | ¥5,762.50 |
100 | ¥87.31060 | ¥8,731.06 |
500 | ¥81.48990 | ¥40,744.95 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/652/457/OESL-75%20BLK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/813/037/OESL-75%20CLR_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/652/457/OESL-75%20BLK_tmb.jpg)