OEJA-63-2-7 | |
---|---|
DigiKey Part Number | 226-1129-ND |
Manufacturer | |
Manufacturer Product Number | OEJA-63-2-7 |
Description | KNOB KNURLED 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Arrow on Top Metal Black Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.625" (15.88mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Arrow on Top | |
Material | Metal | |
Color | Black Gloss | |
Features | 6-32 Set Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥70.45000 | ¥1,409.00 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/657/284/OEJA-63%20CLR_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/657/284/OEJA-63%20CLR_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/669/687/OEJA-63%20BLK_tmb.jpg)