ML-75-1-7 | |
---|---|
DigiKey Part Number | 226-2004-ND |
Manufacturer | |
Manufacturer Product Number | ML-75-1-7 |
Description | KNOB SMOOTH 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.236" (6.00mm) Shaft with Dot on Top Metal Clear Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Smooth | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.750" (19.05mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Dot on Top | |
Material | Metal | |
Color | Clear Gloss | |
Features | 6-32 Set Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥117.24850 | ¥2,344.97 |