JD-90-2-6 | |
---|---|
DigiKey Part Number | 226-1035-ND |
Manufacturer | |
Manufacturer Product Number | JD-90-2-6 |
Description | KNOB KNURLED 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.125" (3.18mm) Shaft with Line on Top and Side Metal Black Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.925" (23.50mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top and Side | |
Material | Metal | |
Color | Black Gloss | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.36000 | ¥114.36 |
10 | ¥101.66200 | ¥1,016.62 |
50 | ¥83.86800 | ¥4,193.40 |
100 | ¥76.24450 | ¥7,624.45 |
500 | ¥71.16110 | ¥35,580.55 |