DDSPT-75-3-6 | |
---|---|
DigiKey Part Number | 226-1052-ND |
Manufacturer | |
Manufacturer Product Number | DDSPT-75-3-6 |
Description | KNOB KNURLED W/SKRT 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.125" (3.18mm) Shaft with Line on Skirt Metal Clear Matte |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.750" (19.05mm), 1.113" (28.27mm) Skirt | |
Height | 0.750" (19.05mm) | |
Indicator | Line on Skirt | |
Material | Metal | |
Color | Clear Matte | |
Features | 4-40 Set Screw, Push to Turn | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥299.08000 | ¥299.08 |
10 | ¥265.84200 | ¥2,658.42 |
50 | ¥219.31680 | ¥10,965.84 |
100 | ¥199.37840 | ¥19,937.84 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/092/DDSPT-75%20CLR_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/343/104/DDSPT-75%20BLK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/343/104/DDSPT-75%20BLK_tmb.jpg)