512 | |
---|---|
DigiKey Part Number | 512KL-ND |
Manufacturer | |
Manufacturer Product Number | 512 |
Description | SCALE DIAL 0.25" 1 TURN ALUMINUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Shaft Size 1.0 Turn Anodized Aluminum Scale Dial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shaft Size | 0.250" (6.35mm) | |
Number of Turns | 1.0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥436.19000 | ¥436.19 |
10 | ¥387.73300 | ¥3,877.33 |
50 | ¥319.87700 | ¥15,993.85 |
100 | ¥290.79700 | ¥29,079.70 |