PLL2091UWSNP | |
---|---|
DigiKey Part Number | 1621-PLL2091UWSNP-ND |
Manufacturer | |
Manufacturer Product Number | PLL2091UWSNP |
Description | LENS CLR 84X100DEG ELLIP/OVAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Lens Strip Clear 84° x 100° Elliptical/Oval Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Strip | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 283.45mm x 36.61mm | |
Lens Transparency | - | |
Optical Pattern | Elliptical/Oval | |
Viewing Angle | 84° x 100° | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.08000 | ¥50.08 |
10 | ¥36.32800 | ¥363.28 |
100 | ¥33.66020 | ¥3,366.02 |