PL1765SR | |
---|---|
DigiKey Part Number | 1621-1001-ND |
Manufacturer | |
Manufacturer Product Number | PL1765SR |
Description | LENS CLEAR 150X135DEG WIDE SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Lens Clear 150° x 135° Wide Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Domed Top | |
Lens Size | 100mm x 111mm | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | 150° x 135° | |
For Use With/Related Manufacturer | - | |
Material | Silicone | |
Mounting Type | Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥144.38150 | ¥2,887.63 |
100 | ¥121.28180 | ¥12,128.18 |
500 | ¥111.38094 | ¥55,690.47 |