KCLP1856CR | |
---|---|
DigiKey Part Number | 1621-1073-ND |
Manufacturer | |
Manufacturer Product Number | KCLP1856CR |
Description | EASY REFLECTOR 50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflector 12° Narrow Round, 50mm Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style/Size | Round, 50mm | |
Optical Pattern | Narrow | |
For Use With/Related Manufacturer | - | |
Viewing Angle | 12° | |
Mounting Type | Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.58000 | ¥33.58 |
25 | ¥23.74600 | ¥593.65 |
100 | ¥19.90880 | ¥1,990.88 |