STH-18 | |
---|---|
DigiKey Part Number | 36-STH-18-ND |
Manufacturer | |
Manufacturer Product Number | STH-18 |
Description | KIT CONTAINING ALUMINUM STANDOFF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Kit Type | 4-40, 6-32, 8-32 Male-Female Hex Aluminum Threaded Standoff | |
Values | 750 pcs - 50 ea of 1/2", 3/4", 1", 1 1/4", 1 1/2" |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,739.18000 | ¥10,739.18 |