9910 | |
---|---|
DigiKey Part Number | 36-9910-ND |
Manufacturer | |
Manufacturer Product Number | 9910 |
Description | MACHINE SCREW PAN PHILLIPS 10-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #10-32 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | - | |
Head Height | 0.128" (3.25mm) | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.628" (15.95mm) | |
Material | Stainless Steel | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
25 | ¥1.94840 | ¥48.71 |
100 | ¥1.63100 | ¥163.10 |
250 | ¥1.52712 | ¥381.78 |
500 | ¥1.35406 | ¥677.03 |
1,000 | ¥1.09653 | ¥1,096.53 |
2,500 | ¥1.00517 | ¥2,512.92 |