9608 | |
---|---|
DigiKey Part Number | 36-9608-ND |
Manufacturer | |
Manufacturer Product Number | 9608 |
Description | HEX NUT 3/8" NYLON 10-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #10-32 Hex Nut 0.375" (9.53mm) 3/8" Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | #10-32 | |
Thickness | - | |
Width | 0.375" (9.53mm) 3/8" | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.58000 | ¥1.58 |
25 | ¥1.25920 | ¥31.48 |
100 | ¥1.02260 | ¥102.26 |
250 | ¥0.92640 | ¥231.60 |
500 | ¥0.86554 | ¥432.77 |
1,000 | ¥0.70816 | ¥708.16 |
2,500 | ¥0.64911 | ¥1,622.77 |
5,000 | ¥0.62945 | ¥3,147.25 |