9356 | |
---|---|
DigiKey Part Number | 36-9356-ND |
Manufacturer | |
Manufacturer Product Number | 9356 |
Description | MACH SCREW PAN HEAD SLOTTED 2-56 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #2-56 Pan Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #2-56 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | - | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.41000 | ¥1.41 |
25 | ¥1.15000 | ¥28.75 |
100 | ¥0.93550 | ¥93.55 |
250 | ¥0.84340 | ¥210.85 |
500 | ¥0.79134 | ¥395.67 |
1,000 | ¥0.64740 | ¥647.40 |
2,500 | ¥0.59343 | ¥1,483.58 |