9200-8 | |
---|---|
DigiKey Part Number | 36-9200-8-ND |
Manufacturer | |
Manufacturer Product Number | 9200-8 |
Description | BRACKET PC SCSI2/3/4 PCI 50POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Card Type | SCSI | |
Style | SCSI 2, 3, and 4 - SCSI-50 | |
Material | Steel, Nickel Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥20.92560 | ¥2,092.56 |