9200-13 | |
---|---|
DigiKey Part Number | 36-9200-13-ND |
Manufacturer | |
Manufacturer Product Number | 9200-13 |
Description | BRACKET COMPUTER D-SUB EISA/ISA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Card Type | EISA, ISA | |
Style | D-Sub - DB-15, DB-25 | |
Material | Steel, Nickel Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥20.92560 | ¥2,092.56 |