9200-12 | |
---|---|
DigiKey Part Number | 36-9200-12-ND |
Manufacturer | |
Manufacturer Product Number | 9200-12 |
Description | BRACKET COMPUTER EISA/ISA D-SUB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 9200-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Card Type | EISA, ISA | |
Style | D-Sub - DB-15 (2-Ports) | |
Material | Steel, Nickel Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.53000 | ¥21.53 |
25 | ¥21.32000 | ¥533.00 |
100 | ¥20.92560 | ¥2,092.56 |
250 | ¥18.88280 | ¥4,720.70 |
500 | ¥15.47800 | ¥7,739.00 |
1,000 | ¥11.58688 | ¥11,586.88 |
2,500 | ¥10.26822 | ¥25,670.55 |