9113 | |
---|---|
DigiKey Part Number | 36-9113-ND |
Manufacturer | |
Manufacturer Product Number | 9113 |
Description | HANDLE ALUMINUM MTG CTR 2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 9113 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 0.625" (15.88mm) | |
Length - Center to Center | 2.000" (50.80mm) | |
Thread/Screw/Hole Size | #4-40 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.06000 | ¥41.06 |
25 | ¥40.70720 | ¥1,017.68 |
100 | ¥39.87070 | ¥3,987.07 |
250 | ¥37.44784 | ¥9,361.96 |
500 | ¥33.40996 | ¥16,704.98 |