9074 | |
---|---|
DigiKey Part Number | 36-9074-ND |
Manufacturer | |
Manufacturer Product Number | 9074 |
Description | BRD SPT SNAP LOCK ADHESVE 5/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Adhesive Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Adhesive | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.969" (24.60mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
25 | ¥8.06200 | ¥201.55 |
100 | ¥7.89220 | ¥789.22 |
250 | ¥7.40016 | ¥1,850.04 |
500 | ¥6.57964 | ¥3,289.82 |
1,000 | ¥4.79022 | ¥4,790.22 |
2,500 | ¥4.34114 | ¥10,852.85 |