901 | |
---|---|
DigiKey Part Number | 36-901-ND |
Manufacturer | |
Manufacturer Product Number | 901 |
Description | CONN RCA JACK MONO 3.2MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Kinked Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phono (RCA) Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Kinked Pin | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | Steel | |
Body Color | Silver | |
Includes | - | |
Housing Material | - | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.70000 | ¥14.70 |
25 | ¥14.51480 | ¥362.87 |
100 | ¥14.20300 | ¥1,420.30 |
250 | ¥13.24864 | ¥3,312.16 |
500 | ¥11.65792 | ¥5,828.96 |
1,000 | ¥7.96023 | ¥7,960.23 |
2,500 | ¥7.42954 | ¥18,573.85 |
5,000 | ¥7.05807 | ¥35,290.35 |