8931 | |
---|---|
DigiKey Part Number | 36-8931-ND |
Manufacturer | |
Manufacturer Product Number | 8931 |
Description | SPACER MOUNT LED TRI-LEAD .925" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tri-Lead LED Standoff Black PVC 0.925" (23.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8931 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.925" (23.50mm) | |
LED | Tri-Lead | |
Material | PVC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
25 | ¥2.35320 | ¥58.83 |
100 | ¥2.19160 | ¥219.16 |
250 | ¥2.05048 | ¥512.62 |
500 | ¥1.81500 | ¥907.50 |
1,000 | ¥1.37337 | ¥1,373.37 |
2,500 | ¥1.25566 | ¥3,139.15 |
5,000 | ¥1.17718 | ¥5,885.90 |
25,000 | ¥1.04376 | ¥26,094.00 |