8912 | |
---|---|
DigiKey Part Number | 36-8912-ND |
Manufacturer | |
Manufacturer Product Number | 8912 |
Description | SPACER MOUNT LED TRI-LEAD .340" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tri-Lead LED Standoff Black PVC 0.340" (8.64mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8912 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.340" (8.64mm) | |
LED | Tri-Lead | |
Material | PVC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.04000 | ¥2.04 |
25 | ¥1.64920 | ¥41.23 |
100 | ¥1.46730 | ¥146.73 |
250 | ¥1.34828 | ¥337.07 |
500 | ¥1.14936 | ¥574.68 |
1,000 | ¥0.92731 | ¥927.31 |
2,500 | ¥0.85005 | ¥2,125.12 |
5,000 | ¥0.82428 | ¥4,121.40 |