890 | |
---|---|
DigiKey Part Number | 36-890-ND |
Manufacturer | |
Manufacturer Product Number | 890 |
Description | ROUND SPACER #6 NYLON 1" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Nylon 1.000" (25.40mm) 1" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.144" (3.66mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
25 | ¥2.32920 | ¥58.23 |
100 | ¥2.27920 | ¥227.92 |
250 | ¥2.11376 | ¥528.44 |
500 | ¥1.83796 | ¥918.98 |
1,000 | ¥0.99124 | ¥991.24 |
2,500 | ¥0.88668 | ¥2,216.70 |
5,000 | ¥0.83907 | ¥4,195.35 |