8843 | |
---|---|
DigiKey Part Number | 36-8843-ND |
Manufacturer | |
Manufacturer Product Number | 8843 |
Description | BRD SPT SNAP LOCK NYLON 3MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.118" (3.00mm) | |
Length - Overall | 0.495" (12.58mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.157" (4.00mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
25 | ¥2.30880 | ¥57.72 |
100 | ¥2.08110 | ¥208.11 |
250 | ¥1.96412 | ¥491.03 |
500 | ¥1.76910 | ¥884.55 |
1,000 | ¥1.34778 | ¥1,347.78 |
2,500 | ¥1.23230 | ¥3,080.75 |
5,000 | ¥1.15528 | ¥5,776.40 |