8712 | |
---|---|
DigiKey Part Number | 36-8712-ND |
Manufacturer | |
Manufacturer Product Number | 8712 |
Description | HEX STANDOFF #4-40 SS 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.438" (11.13mm) 7/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.92000 | ¥8.92 |
25 | ¥8.19680 | ¥204.92 |
100 | ¥6.21710 | ¥621.71 |
250 | ¥5.95040 | ¥1,487.60 |
500 | ¥5.50626 | ¥2,753.13 |
1,000 | ¥4.88465 | ¥4,884.65 |