8440 | |
---|---|
DigiKey Part Number | 36-8440-ND |
Manufacturer | |
Manufacturer Product Number | 8440 |
Description | HEX STANDOFF #8-32 ALUMINUM 3" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Aluminum 3.000" (76.20mm) 3" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 3.000" (76.20mm) 3" | |
Length - Overall | 3.375" (85.73mm) 3 3/8" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.63000 | ¥23.63 |
25 | ¥22.96000 | ¥574.00 |
100 | ¥22.44320 | ¥2,244.32 |
250 | ¥21.07248 | ¥5,268.12 |
500 | ¥18.78768 | ¥9,393.84 |
1,000 | ¥13.69503 | ¥13,695.03 |
2,500 | ¥12.75053 | ¥31,876.32 |