828 | |
---|---|
DigiKey Part Number | 36-828-ND |
Manufacturer | |
Manufacturer Product Number | 828 |
Description | TERM LUG STRIP 8POS 0.375" SNGLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2 Ground) Position Terminal Lug Strip 0.375" (9.53mm) Terminal Lug, Single End |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Lug Strip | |
Terminal Type | Terminal Lug, Single End | |
Number of Positions | 8 (6 + 2 Ground) | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Board Size | 3.000" L x 0.375" W x 0.062" H (76.20mm x 9.53mm x 1.57mm) | |
Material - Board | XP Phenolic | |
Features | Standard Strip | |
Material Flammability Rating | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Mounting Hole Diameter | 0.140" (3.56mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
25 | ¥10.86960 | ¥271.74 |
100 | ¥9.92570 | ¥992.57 |
1,000 | ¥9.44128 | ¥9,441.28 |
10,000 | ¥6.14430 | ¥61,443.00 |