790 | |
---|---|
DigiKey Part Number | 36-790-ND |
Manufacturer | |
Manufacturer Product Number | 790 |
Description | ROUND SPACER #10 NYLON 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #10 Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.196" (4.98mm) | |
Diameter - Outside | 0.313" (7.95mm) 5/16" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.21000 | ¥2.21 |
25 | ¥1.79560 | ¥44.89 |
100 | ¥1.45970 | ¥145.97 |
250 | ¥1.29152 | ¥322.88 |
500 | ¥1.23540 | ¥617.70 |
1,000 | ¥1.01079 | ¥1,010.79 |
2,500 | ¥0.92653 | ¥2,316.32 |
5,000 | ¥0.89846 | ¥4,492.30 |