7780 | |
---|---|
DigiKey Part Number | 36-7780-ND |
Manufacturer | |
Manufacturer Product Number | 7780 |
Description | TERM SCREW 6-32 2 PIN PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap 6-32 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7780 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 6-32 | |
Termination | Snap-Fit | |
Current Rating (Amps) | 15 A | |
Number of Pins | 4 | |
Mounting Type | Through Hole | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
25 | ¥3.51040 | ¥87.76 |
100 | ¥3.19850 | ¥319.85 |
250 | ¥3.00872 | ¥752.18 |
500 | ¥2.69200 | ¥1,346.00 |
1,000 | ¥2.14530 | ¥2,145.30 |
2,500 | ¥1.95026 | ¥4,875.65 |