7772 | |
---|---|
DigiKey Part Number | 36-7772-ND |
Manufacturer | |
Manufacturer Product Number | 7772 |
Description | TERM SCREW M3 4 PIN PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap M3 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7772 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M3 | |
Termination | Solder | |
Current Rating (Amps) | 15 A | |
Number of Pins | 4 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | Brass | |
Screw Finish | Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
25 | ¥6.00320 | ¥150.08 |
100 | ¥5.50220 | ¥550.22 |
250 | ¥5.00176 | ¥1,250.44 |
500 | ¥4.50144 | ¥2,250.72 |
1,000 | ¥4.00138 | ¥4,001.38 |
2,500 | ¥3.62620 | ¥9,065.50 |