771 | |
---|---|
DigiKey Part Number | 36-771-ND |
Manufacturer | |
Manufacturer Product Number | 771 |
Description | SCREW GROMMET M3 RUBBER BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet M3 Rubber Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Screw Size | M3 | |
Head Diameter | 0.441" (11.20mm) | |
Mounting Hole Diameter | 0.315" (8.00mm) | |
Head Height | - | |
Material | Rubber | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.68000 | ¥8.68 |
25 | ¥8.56160 | ¥214.04 |
100 | ¥8.38150 | ¥838.15 |
250 | ¥7.85524 | ¥1,963.81 |
500 | ¥6.97768 | ¥3,488.84 |
1,000 | ¥4.91576 | ¥4,915.76 |
2,500 | ¥4.23010 | ¥10,575.25 |