7633 | |
---|---|
DigiKey Part Number | 36-7633-ND |
Manufacturer | |
Manufacturer Product Number | 7633 |
Description | CBL CLAMP P-TYPE WHITE FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type White Fastener 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7633 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.500" (12.70mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Length | - | |
Width | 0.375" (9.53mm) | |
Height | - | |
Panel Hole Size | 0.203" (5.16mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.550" (13.97mm) | |
Panel Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.53000 | ¥1.53 |
25 | ¥1.04720 | ¥26.18 |
100 | ¥0.86880 | ¥86.88 |
250 | ¥0.79640 | ¥199.10 |
500 | ¥0.71920 | ¥359.60 |
1,000 | ¥0.62926 | ¥629.26 |
2,500 | ¥0.56934 | ¥1,423.35 |
5,000 | ¥0.53939 | ¥2,696.95 |