7357 | |
---|---|
DigiKey Part Number | 36-7357-ND |
Manufacturer | |
Manufacturer Product Number | 7357 |
Description | SPACER MOUNTS LED T-1 .240" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Natural Nylon 0.240" (6.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.240" (6.10mm) | |
LED | T1 | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.96000 | ¥1.96 |
25 | ¥1.58120 | ¥39.53 |
100 | ¥1.39590 | ¥139.59 |
250 | ¥1.29456 | ¥323.64 |
500 | ¥1.12556 | ¥562.78 |
1,000 | ¥0.88872 | ¥888.72 |
2,500 | ¥0.81462 | ¥2,036.55 |
5,000 | ¥0.78993 | ¥3,949.65 |