7196 | |
---|---|
DigiKey Part Number | 36-7196-ND |
Manufacturer | |
Manufacturer Product Number | 7196 |
Description | HANDLE ZINC/NICKEL MTG CTR 4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Drawer, Type Handle Zinc, Nickel Plated Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 7196 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Drawer, Type | |
Height | 1.062" (26.97mm) | |
Length - Center to Center | 4.000" (101.60mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Zinc, Nickel Plated | |
Mounting Type | Screw Holes, Back |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.09000 | ¥207.09 |
25 | ¥205.62400 | ¥5,140.60 |
100 | ¥201.30880 | ¥20,130.88 |
250 | ¥191.13932 | ¥47,784.83 |
500 | ¥140.69054 | ¥70,345.27 |